Sign in to ask questions about the Renesas DF2258FA13IV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2258FA13IV technical specifications.
| Access Time | 13us |
| Package/Case | QFP |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16384B |
| Series | H8® H8S/2200 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2258FA13IV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
