
The DF2265FA13V is a 128KB FLASH microcontroller from Renesas, operating at a maximum frequency of 13MHz and a maximum supply voltage of 5.5V. It is packaged in a PQFP and is designed for surface mount applications. The device has 67 I/Os and 5 timers/counters, and features peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller has a memory size of 128KB and a RAM size of 4KB, and operates over a temperature range of -20°C to 75°C.
Sign in to ask questions about the Renesas DF2265FA13V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2265FA13V technical specifications.
| Access Time | 13us |
| Package/Case | PQFP |
| Frequency | 13MHz |
| Interface | I2C, SCI, IrDA, UART |
| Lead Free | Lead Free |
| Max Frequency | 13MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 67 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8S/2200 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2265FA13V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.