The DF2265FA20V is a 16-bit microcontroller with I2C, SCI, IrDA, and UART interfaces, operating at a frequency of 20MHz. It is packaged in a PQFP and has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The microcontroller has 128KB of FLASH memory and 4KB of RAM, and features peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. It is lead-free and suitable for surface mount applications.
Sign in to ask questions about the Renesas DF2265FA20V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2265FA20V technical specifications.
| Access Time | 20us |
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SCI, IrDA, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 67 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8S/2200 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2265FA20V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.