The H8S/2200 microcontroller features 128KB of FLASH memory and 67 I/Os. It operates at a maximum frequency of 13MHz and has a maximum supply voltage of 5.5V. The device is packaged in a TQFP and is designed for surface mount applications. The H8S/2200 is rated for operation between -20°C and 75°C.
Sign in to ask questions about the Renesas DF2265TE13V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2265TE13V technical specifications.
| Access Time | 13us |
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 13MHz |
| Interface | I2C, SCI, IrDA, UART |
| Lead Free | Lead Free |
| Max Frequency | 13MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 67 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8S/2200 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2265TE13V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
