
16-bit microcontroller (MCU) featuring 128KB FLASH memory and 8KB RAM. Operates at a maximum frequency of 13MHz with a 13µs access time. Supports I2C and SCI interfaces, with 67 programmable I/O pins. Includes 8 timers/counters and peripherals such as POR, PWM, WDT, and LCD. Packaged in PQFP for surface mounting, operating within a temperature range of -20°C to 75°C and a supply voltage of 3V to 5.5V.
Sign in to ask questions about the Renesas DF2266FA13V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2266FA13V technical specifications.
| Access Time | 13us |
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 13MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 13MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2266FA13V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
