
16-bit microcontroller (MCU) featuring 256KB FLASH memory and 16KB RAM. Operates at up to 13MHz with a 13us access time. Offers 67 I/O pins, including 67 programmable I/O. Supports I2C and SCI interfaces, with 8 timers/counters and integrated peripherals like POR, PWM, WDT, and LCD. Operates from 3V to 5.5V, with a temperature range of -20°C to 75°C. Surface mountable in PQFP packaging.
Sign in to ask questions about the Renesas DF2268FA13V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2268FA13V technical specifications.
| Access Time | 13us |
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 13MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 13MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2268FA13V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
