16-bit microcontroller (MCU) featuring 256KB FLASH memory and 16KB RAM. Operates at up to 13MHz with a 16-bit data bus width. Offers 67 programmable I/Os and 8 timers/counters. Supports I2C and SCI interfaces, with peripherals including POR, PWM, WDT, and LCD. Packaged in a 100-TQFP for surface mounting, operating within a 3V to 5.5V supply voltage range and -20°C to 75°C temperature range.
Renesas DF2268TE13V technical specifications.
| Access Time | 13us |
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 13MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 13MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
