
16-bit CISC microcontroller featuring 256KB Flash memory and 16KB RAM. Operates at up to 20MHz with a 16-bit data bus width. Offers I2C and SCI interfaces, 67 I/Os, and 8 timers/counters. Includes POR, PWM, WDT, and LCD peripherals. Designed for surface mount installation in a TQFP package, with an operating voltage range of 4V to 5.5V and an operating temperature range of -20°C to 75°C.
Sign in to ask questions about the Renesas DF2268TE20V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2268TE20V technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2268TE20V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
