
16-bit microcontroller (MCU) featuring 256KB FLASH memory and 16KB RAM. Operates at up to 20MHz with a 16-bit data bus width. Offers I2C and SCI interfaces, 67 I/Os, and 8 timers/counters. Includes peripherals like POR, PWM, WDT, and LCD. Supports a 4V to 5.5V operating supply voltage and operates from -20°C to 75°C. Packaged in a 100-TQFP for surface mounting.
Sign in to ask questions about the Renesas DF2268TF20V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2268TF20V technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 67 |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2200 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2268TF20V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
