
16-bit microcontroller featuring 256KB FLASH memory and 8KB RAM. Operates at a maximum frequency of 25MHz with an internal oscillator. Offers 86 I/O pins, 8 timers/counters, and SCI interface. Supports a 3V to 3.6V operating voltage and includes POR, PWM, WDT, and DMA peripherals. Packaged in PQFP for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas DF2328BVF25WVTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Programmable I/O | 86 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | H8® H8S/2300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2328BVF25WVTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
