MCU 32-bit H8S H8S CISC 256KB Flash 3.3V 120-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Access Time | 25us |
| Package/Case | TQFP |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 8192B |
| Series | H8® H8S/2300 |
| RoHS | Compliant |