MCU 3V 256K I-TEMP PB-FREE 144-Q
Checking distributor stock and pricing after the page loads.
| Access Time | 25us |
| Package/Case | QFP |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 106 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 8192B |
| Series | H8® H8S/2300 |
| RoHS | Compliant |