
16-bit microprocessor with 128KB FLASH memory and 8KB RAM. Features a 13MHz clock speed, 13µs access time, and operates from 3V to 5.5V. Includes 87 I/O pins, 8 timers/counters, SCI interface, and peripherals like POR, PWM, WDT, and DMA. Packaged in a 128-pin PQFP for surface mounting, this lead-free component offers a wide operating temperature range of -20°C to 75°C.
Renesas DF2357VF13V technical specifications.
| Access Time | 13us |
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 13MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 13MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 87 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | H8® H8S/2300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2357VF13V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
