This microcontroller operates within a temperature range of -20°C to 75°C and is supplied with a nominal voltage of 3.3V. It features a maximum operating frequency of 25MHz and is available in a 14mm x 14mm TFQFP package with a 0.4mm pitch. The device is compliant with RoHS and Reach SVHC regulations and has a commercial extended temperature grade.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 1.2mm |
| Length | 14mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 94 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 34RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |