16-bit CISC microcontroller featuring 512KB Flash memory, operating at a maximum frequency of 25MHz. This surface-mount device offers 94 I/O lines, two timers/counters, and operates within a 3V to 3.6V supply voltage range, with a nominal of 3.3V. Housed in a 120-pin TFQFP square package with a 0.4mm terminal pitch, it supports a temperature range of -40°C to 85°C. The component is RoHS and REACH SVHC compliant, with a peak reflow temperature of 260°C.
Renesas DF2368VTE34DV technical specifications.
| Height - Seated (Max) | 1.2mm |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 115mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 94 |
| Number of Timers/Counters | 2 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 34RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2368VTE34DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.