The H8S/2300 microcontroller features 96 programmable I/Os, 384KB of FLASH memory, and operates at frequencies up to 33MHz. It supports I2C and SCI interfaces, and is packaged in a TFLGA surface mount package. The device operates over a temperature range of -20°C to 75°C, and is powered by a 3.3V supply voltage.
Renesas DF2374VLP34V technical specifications.
| Package/Case | TFLGA |
| Frequency | 33MHz |
| Interface | I2C, IrDA, SCI |
| Max Frequency | 33MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | H8® H8S/2300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2374VLP34V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
