MCU 16-Bit H8S/2378 H8S/2000 CISC 512KB Flash 3.3V 145-Pin TFLGA Tray
Checking distributor stock and pricing after the page loads.
| Frequency | 35MHz |
| Interface | I2C, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 32KB |
| RoHS | Compliant |