
Checking distributor stock and pricing after the page loads.
| Access Time | 34us |
| Package/Case | LQFP |
| Interface | I2C, IrDA, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 96 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 32768B |
| Series | H8® H8S/2300 |
| RoHS | Compliant |
