Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas DF2551FC26DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2551FC26DV technical specifications.
| Access Time | 26us |
| Package/Case | PQFP |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 104 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Series | H8® H8S/2500 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2551FC26DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
