
The DF2633F25V microcontroller is a 3.3V device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a QFP-128 package with a seated height of 3.15mm and dimensions of 20mm in length, 14mm in width, and 3.15mm in height. The device is RoHS compliant and features a CMOS technology with a speed of 25RPM. It has 89 I/O lines and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Renesas DF2633F25V technical specifications.
| Height - Seated (Max) | 3.15mm |
| JESD-30 Code | R-PQFP-G128 |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 89 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| RoHS Compliant | Yes |
| Speed | 25RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
