
The Renesas DF2633TE25V is a microcontroller with 89 I/O lines and a maximum operating frequency of 25MHz. It operates within a temperature range of -20°C to 75°C and is supplied with a nominal voltage of 3.3V. The device is packaged in a 14 x 14 mm, 0.40 mm pitch, plastic TQFP-120. It is compliant with RoHS regulations and features a gull wing terminal form with a 0.4 mm pitch and quad terminal position.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 1.2mm |
| Length | 14mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 89 |
| Package Body Material | Plastic |
| Package Code | TFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCHMeter |
| RoHS Compliant | Yes |
| Speed | 25RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |