
16-bit CISC microcontroller featuring 256KB Flash memory and 16KB RAM. Operates at up to 20MHz with a 5V supply voltage (4.5V to 5.5V range). Offers 72 programmable I/Os and includes I2C, SCI, CAN, and UART interfaces. Integrated peripherals include POR, PWM, and a watchdog timer. Packaged in a 128-pin PQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 20us |
| Package/Case | PQFP |
| Frequency | 20MHz |
| Interface | I2C, SCI, CAN, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2600 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
