
16-bit CISC microcontroller featuring 256KB Flash memory and 16KB RAM. Operates at a maximum frequency of 20MHz with an access time of 20µs. Offers I2C, CAN, and SCI interfaces, 72 programmable I/Os, and 6 timers/counters. Includes POR, PWM, and WDT peripherals. Packaged in a 128-pin QFP for surface mounting, with an operating voltage range of 4.5V to 5.5V.
Renesas DF2639WF20V technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Frequency | 20MHz |
| Interface | I2C, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 72 |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2600 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2639WF20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.