
The DF2646RFC20JV microcontroller from Renesas features a 128KB FLASH memory and operates at a maximum frequency of 20MHz. It is available in a 92-pin PQFP package and is designed for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with lead-free standards and is suitable for use in a variety of applications.
Renesas DF2646RFC20JV technical specifications.
| Access Time | 20us |
| Package/Case | PQFP |
| Frequency | 20MHz |
| Interface | SCI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 92 |
| Number of Programmable I/O | 92 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8S/2600 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2646RFC20JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
