16-bit CISC microcontroller featuring 128KB Flash memory and 4KB RAM. Operates at up to 20MHz with an access time of 20µs. Offers 92 programmable I/Os, 6 timers/counters, and integrated peripherals including POR, PWM, WDT, and LCD controllers. Supports CAN and SCI interfaces, with an internal oscillator and a 5V operating supply voltage. Packaged in a 144-pin PQFP for surface mounting, operating within a -20°C to 75°C temperature range.
Renesas DF2648RFC20V technical specifications.
| Access Time | 20us |
| Package/Case | PQFP |
| Frequency | 20MHz |
| Interface | CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 92 |
| Number of Programmable I/O | 92 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8S/2600 |
| RoHS | Compliant |
No datasheet is available for this part.