Sign in to ask questions about the Renesas DF2667VFQ33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2667VFQ33 technical specifications.
| Access Time | 33us |
| Package/Case | LQFP |
| Interface | IrDA, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 115 |
| Number of Programmable I/O | 103 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | H8® H8S/2600 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2667VFQ33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.