
16-bit CISC microcontroller featuring 256KB FLASH memory and 8KB RAM. Operates at a maximum frequency of 33MHz with a 3.3V supply voltage (3V-3.6V range). Includes 103 I/O pins, 2 timers/counters, and peripherals such as POR, PWM, WDT, and DMA. Supports IrDA and SCI interfaces, with an internal oscillator and watchdog timer. Packaged in a 144-pin PQFP for surface mounting.
Sign in to ask questions about the Renesas DF2676VFC33V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF2676VFC33V technical specifications.
| Access Time | 33us |
| Package/Case | PQFP |
| Frequency | 33MHz |
| Interface | IrDA, SCI |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 103 |
| Number of Programmable I/O | 103 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | H8® H8S/2600 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2676VFC33V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
