
High-performance 32-bit microcontroller operating at up to 25MHz, featuring 78 I/O lines and a 5V nominal supply voltage (4.5V-5.5V range). This CMOS technology device is housed in a 100-pin FQFP square plastic package with gull wing terminals on a 0.5mm pitch. It supports surface mounting and operates within a temperature range of -20°C to 75°C, with a seated height of 3.05mm. RoHS and Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas DF3048BF25V technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 78 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 25RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
