
The DF3048BVF25V is a 128KB FLASH microcontroller from Renesas, featuring an 8MHz SCI interface and internal oscillator. It operates over a temperature range of -20°C to 75°C and is powered by a supply voltage between 3V and 3.6V. The device is packaged in a QFP package and is suitable for surface mount applications. It includes peripherals such as PWM, WDT, and DMA, making it suitable for a range of applications.
Checking distributor stock and pricing after the page loads.
Renesas DF3048BVF25V technical specifications.
| Access Time | 8us |
| Package/Case | QFP |
| Frequency | 8MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 70 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Series | H8® H8/300H |
| RoHS | Compliant |
