Renesas DF3048BVX25V technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 70 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| RAM Size | 4096B |
| Series | H8® H8/300H |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF3048BVX25V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
