
High-performance 32-bit microcontroller featuring a 25MHz clock speed and 79 I/O lines. Operates with a 4.5V to 5.5V supply voltage range, nominal 5V. Encased in a 100-pin FQFP square plastic flatpack with gull wing terminals on a 0.5mm pitch. Suitable for commercial extended temperature ranges from -20°C to 75°C. Surface mountable with a 14mm x 14mm body and 3.05mm seated height.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 79 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 25RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
