
The DF36012GFYV is a 16KB FLASH microcontroller from Renesas, featuring a 16-bit SCI interface and a maximum operating frequency of 20MHz. It operates within a temperature range of -20°C to 75°C and is supplied with a voltage between 3V and 5.5V. The microcontroller is packaged in a lead-free LQFP package and is suitable for surface mount applications.
Sign in to ask questions about the Renesas DF36012GFYV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF36012GFYV technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36012GFYV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
