
16-bit microcontroller featuring 32KB Flash memory and 2KB RAM. Operates at up to 20MHz with a 16-bit data bus width. Includes SCI interface, 30 I/Os, and 2 timers/counters. Packaged in a VQFN for surface mounting, with an operating temperature range of -20°C to 75°C and a supply voltage of 3V to 5.5V. Peripherals include POR, PWM, WDT, and LVD.
Sign in to ask questions about the Renesas DF36014GFTV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF36014GFTV technical specifications.
| Access Time | 20us |
| Package/Case | VQFN |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300H Tiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36014GFTV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
