
16-bit microcontroller (MCU) with 16KB FLASH memory and 2KB RAM. Features a 20MHz maximum operating frequency, 16-bit data bus width, and 30 programmable I/O pins. Includes SCI interface, 2 timers/counters, PWM, and watchdog timer peripherals. Operates from 3V to 5.5V supply voltage with an access time of 20µs. Packaged in a 48-pin LQFP for surface mounting, suitable for operation between -20°C and 75°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300H Tiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
