
16-bit microcontroller (MCU) featuring 16KB FLASH memory and 2KB RAM. Operates at a maximum frequency of 20MHz with a 16-bit data bus width. Offers 30 programmable I/O pins, two timers/counters, and SCI interface. Includes peripherals such as POR, PWM, WDT, and LVD. Packaged in a 48-pin LQFP for surface mounting, with an operating temperature range of -20°C to 75°C and a supply voltage range of 3V to 5.5V.
Sign in to ask questions about the Renesas DF36022GFYV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF36022GFYV technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300H Tiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36022GFYV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
