
The DF36034GFPJV is a 32KB FLASH microcontroller with 45 I/Os and an internal oscillator. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free 32-pin LQFP package. The device features a memory size of 32KB and a RAM size of 2048B. It also includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, and low voltage detection. The microcontroller is designed for use in general-purpose applications and is part of the H8 H8/300H Tiny series.
Renesas DF36034GFPJV technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Interface | CAN, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 45 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 2048B |
| Series | H8® H8/300H Tiny |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36034GFPJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.