Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas DF36034GFZV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| JESD-30 Code | S-PQFP-G64 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP64,.47SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36034GFZV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
