
The DF36034HJV is a 64-pin QFP CMOS microcontroller from Renesas, operating within a temperature range of -20°C to 75°C. It is powered by 3.3/5V power supplies and has a maximum supply current of 35mA. The package is made of plastic with a square shape and a flatpack style, featuring a quad terminal position and a 0.8mm terminal pitch. The microcontroller is RoHS compliant and Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas DF36034HJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| JESD-30 Code | S-PQFP-G64 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP64,.66SQ,32 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36034HJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
