Sign in to ask questions about the Renesas DF36037FZJEV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF36037FZJEV technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 35 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 57344 |
| RAM (bytes) | 3072 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas DF36037FZJEV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.