
The DF36037GFZV is a commercial extended CMOS microcontroller from Renesas, packaged in a 64-pin QFP with gull wing terminals and a 0.5mm pitch. It operates over a temperature range of -20°C to 75°C and is qualified for use with 3.3V and 5V power supplies. This microcontroller is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Renesas DF36037GFZV technical specifications.
| JESD-30 Code | S-PQFP-G64 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP64,.47SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
