
The DF36037GHV is a 64-pin QFP CMOS microcontroller from Renesas, suitable for commercial extended temperature applications. It operates at a maximum temperature of 75°C and a minimum of -20°C. The device is powered by 3.3V or 5V power supplies and has a maximum supply current of 35mA. The microcontroller is packaged in a plastic QFP with a square shape and a terminal pitch of 0.8mm, featuring a quad terminal position. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Renesas DF36037GHV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas DF36037GHV technical specifications.
| JESD-30 Code | S-PQFP-G64 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP64,.66SQ,32 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36037GHV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
