80-pin QFP microcontroller with 67 I/O lines, operating at up to 20MHz. Features a 4V to 5.5V supply voltage range, consuming a maximum of 36mA. This CMOS technology component is surface mountable with a 0.65mm terminal pitch and operates within a -20°C to 70°C temperature range. RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas DF36049GHV technical specifications.
| JESD-30 Code | S-PQFP-G80 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 36mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 67 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
