80-pin, 16-bit microcontroller featuring a 20 MHz clock frequency and 67 I/O lines. This FLASH-programmable device offers 98KB of ROM and 4KB of RAM, with integrated PWM channels and an ADC. Operating within a commercial temperature range of -20°C to 70°C, it supports supply voltages from 4V to 5.5V. The component is housed in a 14mm x 14mm S-PQFP-G80 package.
Checking distributor stock and pricing after the page loads.
Renesas DF36049GHWV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 36 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 67 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |