
CMOS microcontroller featuring a 20MHz maximum operating frequency and 67 I/O lines. This surface-mount device operates within a temperature range of -20°C to 70°C, with supply voltages from 4V to 5.5V. Housed in an 80-pin square QFP FLATPACKMeter package with a 0.65mm terminal pitch, it offers a maximum supply current of 36mA. The component is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQFP-G80 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 36mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 67 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
