The DF36054HV is a CMOS microcontroller from Renesas, packaged in a 64-pin QFP with a commercial extended temperature grade. It operates over a temperature range of -20°C to 75°C and is qualified for use with 3.3V and 5V power supplies. The device is RoHS compliant and features a gull wing terminal form with a 0.8mm pitch and quad terminal position.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | S-PQFP-G64 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP64,.66SQ,32 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
