
The DF36074GFZWV is a 32KB FLASH microcontroller from Renesas with a 16-bit data bus width and a maximum operating frequency of 20MHz. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 4.5V to 5.5V. The device features 47 programmable I/Os and 2 timers/counters, and is available in a LQFP package with surface mount capabilities.
Renesas DF36074GFZWV technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8/300H Tiny |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36074GFZWV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
