
The DF36074LHV is a 32KB FLASH microcontroller from Renesas, operating at 16MHz with a supply voltage of 3.3V. It features 47 programmable I/Os, 5 timers/counters, and a watchdog timer. The device is packaged in a 47-pin BQFP and is suitable for surface mount applications. It can operate within a temperature range of -20°C to 75°C.
Renesas DF36074LHV technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8/300H Tiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF36074LHV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
