Checking distributor stock and pricing after the page loads.
Renesas DF36077GFZWV technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 56KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Oscillator Type | Internal |
| Peripherals | POR, PWM, WDT, LVD |
| Series | H8® H8/300H Tiny |
| RoHS | Compliant |