
The DF36077LFZV is a 16-bit microcontroller with I2C and SCI interfaces, featuring 56KB of FLASH memory and 4KB of RAM. It operates at a maximum frequency of 16MHz and has a maximum supply voltage of 3.6V. The device is packaged in a LQFP package and is suitable for surface mount applications. The operating temperature range is from -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Renesas DF36077LFZV technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 56KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS | Compliant |
