The DF36077LHWV is a 16-bit microcontroller from Renesas, featuring 56KB of FLASH memory and 4KB of RAM. It operates at a maximum frequency of 16MHz and a supply voltage of 3.3V. The device is packaged in a BQFP package and is suitable for surface mount applications. It has 47 programmable I/O pins and 2 timers/counters. The microcontroller is designed to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Renesas DF36077LHWV technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Interface | I2C, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 56KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8/300H Tiny |
| RoHS | Compliant |